PDP SEO Portlet

HDSP-7801

7 Segment LED Display, Green, 20 mA, 2.1 V, 6.8 mcd, 1, 7.6 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-7801
Secondary Manufacturer Part#: HDSP-7801
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-7801 is a 7.6mm common anode right hand decimal 7-segment LED Display designed for viewing distances up to 3m. This device uses an industry standard size package and pin-out.

  • Compact package
  • Excellent character appearance
  • Evenly lighted segments
  • Mitred corners on segments
  • Dark grey surface colour gives optimum contrast
  • ±50° Viewing angle
  • High light output
  • Excellent for long digit string multiplexing
  • Sunlight viewable AlGaAs

Technical Attributes

Find Similar Parts

Description Value
Green
Common Anode
571 nm
7.5 mcd
Tin-Silver-Copper
250
30 mA
Through Hole
1
8
-40 to 100 to 100 °C
10DIP
2.5 V
100 uA
572 nm
10
12.7 x 7.62 x 6.09 mm
3 V
Extended Industrial
DIP
6.09 mm
7.62 mm
4.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  175.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$1.8315
400+
$1.82225
800+
$1.813
1600+
$1.73139
3200+
$1.72251