PDP SEO Portlet

HDSP-7801-LM000

Segment LED Display Common Anode 1 Digit 8 LEDs Green 7.5mcd Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-7801-LM000
Secondary Manufacturer Part#: HDSP-7801-LM000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
Common Anode
571 nm
7.5 mcd
250 °C
30 mA
Through Hole
1
8
-40 to 100 °C
2.5 V
100 uA
572 nm
10
12.7 x 7.62 x 6.09 mm
3 V
Extended Industrial
6.09 mm
7.62 mm
4.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1600  Mult:200  
USD $:
1600+
$2.7126
3200+
$2.6989
6400+
$2.6852
12800+
$2.6715
25600+
$2.6578