PDP SEO Portlet

HDSP-7511

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-7511
Secondary Manufacturer Part#: HDSP-7511
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
Common Anode
622 nm
1.8 mcd
Tin-Silver-Copper
250 °C
15 mA
Through Hole
1
8
-40 to 100 °C
10DIP
2.5 V
635 nm
10
12.7 x 7.62 x 6.09 mm mm
3 V
Industrial
DIP
6.09 mm
7.62 mm
4.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2200  Mult:200  
USD $:
2200+
$1.71714
4400+
$1.62432
8800+
$1.58158
17600+
$1.54103
35200+
$1.5025