PDP SEO Portlet

HDSP-7507

Displays Segmented Module Overflow 5LED Hi-Eff. Red CA 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-7507
Secondary Manufacturer Part#: HDSP-7507
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7.6 mm (0.3 inch) LED seven segment displays are designed for viewing distances up to 3 meters (10 feet). These devices use an industry standard size package and pinout. Both the numeric and ±1. overflow devices feature a right hand decimal point. All

  • Compact package
    • 0.300 x 0.500 inches
    • Leads on 2.54 mm (0.1 inch) centers
  • Color: HER
  • Excellent appearance
    • Evenly lighted segments
    • Mitered corners on segments
    • Surface color gives opti

Technical Attributes

Find Similar Parts

Description Value
626 nm
5390 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-40 to 100 °C
10DIP
635 nm
10
12.7 x 7.62 x 6.09 mm
DIP
6.09 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1400  Mult:200  
USD $:
1400+
$2.8017
2800+
$2.78755
5600+
$2.7734
11200+
$2.75925
22400+
$2.7451