HDSP-7503
7 Segment LED Display, Red, 20 mA, 2 V, 5.39 mcd, 1, 7.6 mm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-7503
Secondary Manufacturer Part#: HDSP-7503
- RoHS 10 Compliant
- Tariff Charges
The HDSP-7503 is a 7.6mm micro bright LED Seven Segment Display designed for viewing distances up to 3m. The numeric devices feature a right hand decimal point. This is a common cathode device and this display is ideal for most applications.
- Leads on 2.54mm centres
- Excellent appearance
- Evenly lighted segments
- Mitered corners on segments
- Light grey surface colour gives optimum contrast
- Design flexibility
- Categorized for luminous intensity
- High light output
- Excellent for long digit string multiplexing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 626 nm | ||
| 5390 ucd | ||
| Tin-Silver-Copper | ||
| 250 | ||
| 30 mA | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 10DIP | ||
| 635 nm | ||
| 10 | ||
| 12.9 x 9.79 x 6.36 mm | ||
| DIP | ||
| 6.09 mm | ||
| 7.62 mm | ||
| 4.19 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |