PDP SEO Portlet

HDSP-7503-GH000

Segment LED Display Common Cathode 1Digit 8LEDs Red 7.177mcd

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-7503-GH000
Secondary Manufacturer Part#: HDSP-7503-GH000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
Common Cathode
622 nm
7.177 mcd
250 °C
30 mA
Through Hole
1
8
-40 to 100 °C
2.5 V
631 nm
10
7.62 x 12.7 x 6.09 mm
3 V
Extended Industrial
6.09 mm
7.62 mm
4.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:200  
USD $:
2000+
$2.17861
4000+
$2.16761
8000+
$2.15661
16000+
$2.1456
32000+
$2.1346