PDP SEO Portlet

HDSP-7501

7 Segment LED Display, Red, 20 mA, 2 V, 5.39 mcd, 1, 7.6 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-7501
Secondary Manufacturer Part#: HDSP-7501
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-7501 is a 7.6mm micro bright LED Seven Segment Display designed for viewing distances up to 3m. The numeric device features a right hand decimal point. This is a common anode device and this display is ideal for most applications.

  • Leads on 2.54mm centres
  • Excellent appearance
  • Evenly lighted segments
  • Mitered corners on segments
  • Light grey surface colour gives optimum contrast
  • Design flexibility
  • Categorized for luminous intensity
  • High light output
  • Excellent for long digit string multiplexing

Technical Attributes

Find Similar Parts

Description Value
Red
Common Anode
622 nm
4.5 mcd
Tin-Silver-Copper
250 °C
30 mA
Through Hole
1
8
-40 to 100 °C
10DIP
2.5 V
635 nm
10
12.7 x 7.62 x 6.09 mm mm
3 V
Industrial
DIP
6.09 mm
7.62 mm
4.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1800  Mult:200  
USD $:
1800+
$2.15286
3600+
$2.03649
7200+
$1.9829
14400+
$1.93205
28800+
$1.88375