PDP SEO Portlet

HDSP-7501-GHZ00

Segment LED Display Common Anode 1Digit 8LEDs Red 7.177mcd

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-7501-GHZ00
Secondary Manufacturer Part#: HDSP-7501-GHZ00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
Common Anode
622 nm
7.177 mcd
250 °C
30 mA
Through Hole
1
8
-40 to 100 °C
2.5 V
631 nm
10
7.62 x 12.7 x 6.09 mm
3 V
Extended Industrial
6.09 mm
7.62 mm
4.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:200  
USD $:
2000+
$1.9107
4000+
$1.90105
8000+
$1.8914
16000+
$1.88175
32000+
$1.8721