HDSP-7401
7 Segment LED Display, Yellow, 20 mA, 2.2 V, 5.39 mcd, 1, 7.6 mm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-7401
Secondary Manufacturer Part#: HDSP-7401
- RoHS 10 Compliant
- Tariff Charges
The 7.6 mm (0.3 inch) LED seven segment displays are designed for viewing distances up to 3 meters (10 feet). These devices use an industry standard size package and pinout. Both the numeric and ±1. overflow devices feature a right hand decimal point. All devices are available as either common anode or common cathode. These displays are ideal for most applications. Pin-forpin equivalent displays are also available in a low current design. The low current displays are ideal for portable applications.
- Compact package
- 0.300 x 0.500 inches
- Leads on 2.54 mm (0.1 inch) centers
- Color: Yellow
- Excellent appearance
- Evenly lighted segments
- Mitered corners on segments
- Surface color gives optimum contrast
- ±50° viewing angle
- Design flexibility
- Common anode or common cathode
- Right hand decimal point
- ±1. Overflow Character
- Categorized for luminous intensity
- Yellow and Green categorized for color
- Use of like categories yields a uniform display
- High light output
- High peak current
- Excellent for long digit string multiplexing
- Intensity and color selection available
- See Intensity and Color Selected Displays Data Sheet
- Sunlight viewable AlGaAs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 586 nm | ||
| 2740 ucd | ||
| Tin-Silver-Copper | ||
| 250 | ||
| 20 mA | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 10DIP | ||
| 583 nm | ||
| 10 | ||
| 12.7 x 7.62 x 6.09 mm | ||
| DIP | ||
| 6.09 mm | ||
| 7.62 mm | ||
| 4.19 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |