PDP SEO Portlet

HDSP-701G

Displays Dot Matrix Module 35LED Green CA 12-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-701G
Secondary Manufacturer Part#: HDSP-701G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These displays have a 17.3 mm (0.68 inch) character height and use industry standard size and pin-out. The devices are available in either common row anode or common row cathode configurations. The displays come in either gray or black face paint and are available in a choice of high efficiency red (HER) or green colors or AlGaAs.

  • 5 x 7 dot matrix font
  • Viewable up to 12 meters
  • X-Y stackable
  • Industry standard pin-out
    • 7.6 mm (0.3 in.) Dual-in-Line (DIP) leads on 2.54 mm (0.1 in.) centers
  • Choice of colors
    • Red or Green or AlGaAs
  • Choice of face paint colors
    • Gray or black
  • Design flexibility
    • Common row anode or common row cathode
  • Categorized for luminous intensity
  • Green categorized for color
  • Average Forward Current per Dot[1]: 15[2]

Technical Attributes

Find Similar Parts

Description Value
573 nm
2500 ucd
Matte Tin
250
15 mA
Through Hole
-40 to 85 °C
12DIP
568 nm
12
17.78 x 12.7 x 6.3 mm
Industrial
DIP
6.3 mm
17.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1800  Mult:300  
USD $:
1800+
$2.45033
2400+
$2.43795
4200+
$2.42558
9000+
$2.4132
18000+
$2.40083