PDP SEO Portlet

HDSP-5723

Displays Segmented Panel 2DIGIT 16LED Yellow CC 18-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-5723
Secondary Manufacturer Part#: HDSP-5723
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 14.2 mm (0.56 inch) LED seven segment displays are designed for viewing distances up to 7 metres (23 feet). These devices use an industry standard size package and pinout. Both the numeric and ±1 overflow devices feature a right hand decimal point. All devices are available as either common anode or common cathode.

  • Two Digit Common Cathode Right Hand Decimal
  • Industry Standard Size
  • Industry Standard Pinout
  • Color: Yellow
  • Excellent Appearance
    • Evenly Lighted Segments
    • Mitered Corners on Segments
    • Gray Package Gives Optimum Contrast
    • ±50° Viewing Angle
  • Design Flexibility
    • Common Anode or Common Cathode
    • Single and Dual Digits
    • Right Hand Decimal Point
    • ±1. Overflow Character
  • Categorized for Luminous Intensity
    • Yellow and Green Categorized for Color
    • Use of Like Categories Yields a Uniform Display
  • High Light Output
  • High Peak Current
  • Excellent for Long Digit String Multiplexing
  • Intensity and Color Selection Option
    • See Intensity and Color Selected Displays Data Sheet
  • Sunlight Viewable AlGaAs

Technical Attributes

Find Similar Parts

Description Value
586 nm
2750 ucd
Tin-Silver-Copper
250
20 mA
Through Hole
-40 to 100 °C
18DIP
583 nm
18
25.14 x 17.02 x 8 mm
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1280  Mult:160  
USD $:
1280+
$2.95714
2560+
$2.7973
5120+
$2.72368
10240+
$2.65385
20480+
$2.5875