HDSP-5721
Displays Segmented Panel 2DIGIT 16LED Yellow CA 18-Pin DIP
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-5721
Secondary Manufacturer Part#: HDSP-5721
- RoHS 10 Compliant
- Tariff Charges
The 14.2 mm (0.56 inch) LED seven segment displays are designed for viewing distances up to 7 metres (23 feet). These devices use an industry standard size package and pinout. Both the numeric and ±1 overflow devices feature a right hand decimal point. All devices are available as either common anode or common cathode.
- Two Digit Common Anode Right Hand Decimal
- Industry Standard Size
- Industry Standard Pinout
- Color: Yellow
- Excellent Appearance
- Evenly Lighted Segments
- Mitered Corners on Segments
- Gray Package Gives Optimum Contrast
- ±50° Viewing Angle
- Design Flexibility
- Common Anode or Common Cathode
- Single and Dual Digits
- Right Hand Decimal Point
- ±1. Overflow Character
- Categorized for Luminous Intensity
- Yellow and Green Categorized for Color
- Use of Like Categories Yields a Uniform Display
- High Light Output
- High Peak Current
- Excellent for Long Digit String Multiplexing
- Intensity and Color Selection Option
- See Intensity and Color Selected Displays Data Sheet
- Sunlight Viewable AlGaAs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 586 nm | ||
| 2750 ucd | ||
| Tin-Silver-Copper | ||
| 250 | ||
| 20 mA | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 18DIP | ||
| 583 nm | ||
| 18 | ||
| 25 x 18.6 x 8 mm | ||
| DIP | ||
| 8 mm | ||
| 14.22 mm | ||
| 7.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |