HDSP-5701
7 Segment LED Display, Yellow, 20 mA, 2.1 V, 2.75 mcd, 1, 14.22 mm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Opto-electronics, Displays, LED 7-Segment
Avnet Manufacturer Part #: HDSP-5701
- RoHS 10 Compliant
- Tariff Charges
- Industry Standard Size
- Industry Standard Pinout 15.24 mm (0.6 in.) DIP Leads on 2.54 mm (0.1 in.) Centers
- Choice of Colors Yellow
- Excellent Appearance Evenly Lighted Segments Mitered Corners on Segments Gray Package Gives Optimum Contrast ±50° Viewing Angle
- Design Flexibility Common Anode or Common Cathode Single and Dual Digits Right Hand Decimal Point ±1. Overflow Character
- Categorized for Luminous Intensity Yellow and Green Categorized for Color Use of Like Categories Yields a Uniform Display
- High Light Output
- High Peak Current
- Excellent for Long Digit String Multiplexing
- Sunlight Viewable AlGaAs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 20 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |