PDP SEO Portlet

HDSP-563A

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-563A
Secondary Manufacturer Part#: HDSP-563A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-20 to 80 °C
10DIP
660 nm
10
12.8 x 9.7 x 7 mm
DIP
7 mm
13 mm
7.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:4800  Mult:320  
USD $:
4800+
$0.9361
9600+
$0.93138
19200+
$0.92665
38400+
$0.92192
76800+
$0.91719