HDSP-5623
Displays Segmented Panel 2DIGIT 16LED Green CC 18-Pin DIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-5623
Secondary Manufacturer Part#: HDSP-5623
- RoHS 10 Compliant
- Tariff Charges
The 14.2 mm (0.56 inch) LED seven segment displays are designed for viewing distances up to 7 metres (23 feet). These devices use an industry standard size package and pinout. Both the numeric and ±1 overflow devices feature a right hand decimal point. Available as Two Digit Common Cathode Right Hand Decimal.
- Industry Standard Size
- Industry Standard Pinout 15.24 mm (0.6 in.) DIP Leads on 2.54 mm (0.1 in.) Centers
- Choice of Colors Green
- Excellent Appearance Evenly Lighted Segments Mitered Corners on Segments Gray Package Gives Optimum Contrast ±50° Viewing Angle
- Design Flexibility Common Anode or Common Cathode Single and Dual Digits Right Hand Decimal Point ±1. Overflow Character
- Categorized for Luminous Intensity Yellow and Green Categorized for Color Use of Like Categories Yields a Uniform Display
- High Light Output
- High Peak Current
- Excellent for Long Digit String Multiplexing
- Sunlight Viewable AlGaAs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 571 nm | ||
| 3100 ucd | ||
| Tin-Silver-Copper | ||
| 250 | ||
| 30 mA | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 18DIP | ||
| 566 nm | ||
| 18 | ||
| 25.14 x 17.02 x 8 mm | ||
| DIP | ||
| 8 mm | ||
| 14.22 mm | ||
| 7.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |