PDP SEO Portlet

HDSP-5621

7 Segment LED Display, Green, 10 mA, 2.1 V, 3.1 mcd, 2, 14.22 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-5621
Secondary Manufacturer Part#: HDSP-5621
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 14.2 mm (0.56 inch) LED seven segment displays are designed for viewing distances up to 7 metres (23 feet). These devices use an industry standard size package and pinout. Both the numeric and ±1 overflow devices feature a right hand decimal point. Available as Two Digit Common Anode Right Hand Decimal.

  • Industry Standard Size
  • Industry Standard Pinout 15.24 mm (0.6 in.) DIP Leads on 2.54 mm (0.1 in.) Centers
  • Choice of Colors Green
  • Excellent Appearance Evenly Lighted Segments Mitered Corners on Segments Gray Package Gives Optimum Contrast ±50° Viewing Angle
  • Design Flexibility Common Anode or Common Cathode Single and Dual Digits Right Hand Decimal Point ±1. Overflow Character
  • Categorized for Luminous Intensity Yellow and Green Categorized for Color Use of Like Categories Yields a Uniform Display
  • High Light Output
  • High Peak Current
  • Excellent for Long Digit String Multiplexing
  • Sunlight Viewable AlGaAs

Technical Attributes

Find Similar Parts

Description Value
571 nm
3100 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-40 to 100 °C
18DIP
566 nm
18
25 x 18.6 x 8 mm
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$2.24667
320+
$2.20261
640+
$2.17139
1280+
$2.14104
2560+
$2.10625