PDP SEO Portlet

HDSP-561C

Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-561C
Secondary Manufacturer Part#: HDSP-561C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Slim Font Seven Segment Displays incorporates a new slim font character design. This slim font features narrow width, specially mitered segments to give fuller appearance to the illuminated character. Faces of these displays are painted a neutral gray for enhanced on/off contrast. All devices are available in either common anode or common cathode configuration with right hand decimal point.

  • As AlInGaP red color
  • Gray Face Paint
    • Gray package gives optimum contrast
  • Design flexibility
    • Common anode
  • Excellent appearance
  • Slim font design
  • Mitered corners, evenly illuminated segments

Technical Attributes

Find Similar Parts

Description Value
626 nm
Matte Tin
250
50 mA
Through Hole
-40 to 105 °C
10
635 nm
10
17.5 x 12.25 x 7 mm
7 mm
13 mm
7.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:6080  Mult:320  
USD $:
6080+
$0.73401
6720+
$0.7303
12800+
$0.72659
30400+
$0.72288
60800+
$0.71918