PDP SEO Portlet

HDSP-561A

Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-561A
Secondary Manufacturer Part#: HDSP-561A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These slim font seven segment displays incorporate a new slim font character design. This slim font features narrow width, specially mitered segments to give a fuller appearance to the illuminated character. Faces of these displays are painted a neutral gray for enhanced on/off contrast. All devices are available in either common anode or common cathode configuration with right hand decimal point.

  • Excellent appearance
  • Slim font design
  • Mitered corners, evenly illuminated segments
  • Gray face for optimum on/off contrast
  • Choice of colors: HER, green, yellow, and AlGaAs
  • Choice of character size: 10 mm and 13 mm
  • Characterized for luminous intensity

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-20 to 80 °C
10DIP
660 nm
10
12.8 x 9.7 x 7 mm
DIP
7 mm
13 mm
7.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5120  Mult:320  
USD $:
5120+
$0.88579
10240+
$0.88132
20480+
$0.87684
40960+
$0.87237
81920+
$0.8679