PDP SEO Portlet

HDSP-5603

Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-5603
Secondary Manufacturer Part#: HDSP-5603
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 14.2 mm (0.56 inch) LED seven segment displays are designed for viewing distances up to 7 metres (23 feet). These devices use an industry standard size package and pinout. Both the numeric and ±1 overflow devices feature a right hand decimal point. Available as Common Cathode Right Hand Decimal.

  • Industry Standard Size
  • Industry Standard Pinout
  • 15.24 mm (0.6 in.) DIP Leads on 2.54 mm (0.1 in.) Centers
  • Choice of Colors Green
  • Excellent Appearance
  • Evenly Lighted Segments
  • Mitered Corners on Segments
  • Gray Package Gives Optimum Contrast
  • ±50° Viewing Angle
  • Design Flexibility
  • Common Cathode
  • Single and Dual Digits
  • Right Hand Decimal Point
  • ±1. Overflow Character
  • Categorized for Luminous Intensity
  • Yellow and Green Categorized for Color
  • Use of Like Categories Yields a Uniform Display
  • High Light Output
  • High Peak Current
  • Excellent for Long Digit String Multiplexing
  • Intensity and Color Selection Option
  • Sunlight Viewable AlGaAs

Technical Attributes

Find Similar Parts

Description Value
571 nm
3100 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-40 to 100 °C
10DIP
566 nm
10
12.57 x 17.02 x 8 mm
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1920  Mult:320  
USD $:
1920+
$2.09143
3840+
$1.97838
7680+
$1.92632
15360+
$1.87692
30720+
$1.83