PDP SEO Portlet

HDSP-5603-IJ000

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-5603-IJ000
Secondary Manufacturer Part#: HDSP-5603-IJ000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
Common Cathode
571 nm
12.69 mcd
250 °C
30 mA
Through Hole
1
8
-40 to 100 °C
2.5 V
572 nm
10
12.57 x 17.1 x 8 mm
3 V
Extended Industrial
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1600  Mult:320  
USD $:
1600+
$2.6532
3200+
$2.6398
6400+
$2.6264
12800+
$2.613
25600+
$2.5996