PDP SEO Portlet

HDSP-5601

7 Segment LED Display, Green, 10 mA, 2.1 V, 3.1 mcd, 1, 14.22 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-5601
Secondary Manufacturer Part#: HDSP-5601
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-5601 is a 14.2mm common anode right hand decimal 7-segment LED Display designed for viewing distances up to 7m. This device uses an industry standard size package and pin-out.

  • Excellent character appearance
  • Evenly lighted segments
  • Mitred corners on segments
  • Grey package gives optimum contrast
  • ±50° Viewing angle
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing
  • Sunlight viewable AlGaAs

Technical Attributes

Find Similar Parts

Description Value
Green
Common Anode
571 nm
8 mcd
Tin-Silver-Copper
250
30 mA
Through Hole
1
8
-40 to 100 °C
10DIP
2.5 V
100 uA
566 nm
10
12.57 x 17.02 x 8 mm mm
3 V
Extended Industrial
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  842.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:320  Mult:1  
USD $:
320+
$2.0493
640+
$2.03895
1280+
$2.0286
2560+
$2.01825
5120+
$2.0079