PDP SEO Portlet

HDSP-5601-IJ000

Segment LED Display Common Anode 1 Digit 8 LEDs Green 8mcd Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-5601-IJ000
Secondary Manufacturer Part#: HDSP-5601-IJ000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
Common Anode
571 nm
8 mcd
250 °C
30 mA
Through Hole
1
8
-40 to 100 °C
2.5 V
100 uA
572 nm
10
17.1 x 12.573 x 8 mm
3 V
Extended Industrial
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1600  Mult:320  
USD $:
1600+
$2.5839
3200+
$2.57085
6400+
$2.5578
12800+
$2.54475
25600+
$2.5317