PDP SEO Portlet

HDSP-5553

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-5553
Secondary Manufacturer Part#: HDSP-5553
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
626 nm
1480000 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-40 to 100 °C
10DIP
635 nm
10
12.57 x 17.02 x 12.57 mm
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2560  Mult:320  
USD $:
2560+
$1.6929
5120+
$1.68435
10240+
$1.6758
20480+
$1.66725
40960+
$1.6587