PDP SEO Portlet

HDSP-5551

7 Segment LED Display, Red, 20 mA, 2.1 V, 1.48 mcd, 1, 14.2 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-5551
Secondary Manufacturer Part#: HDSP-5551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-5551 is a 14.2mm common anode right hand decimal 7-segment Display designed for applications requiring low power consumption. It is tested and selected for their excellent low current characteristics to ensure that the segments are matched at low currents.

  • Low power consumption
  • Industry standard size
  • Industry standard pin-out
  • Excellent character appearance
  • Evenly lighted segments
  • ±50° Viewing angle
  • Excellent for long digit string multiplexing

Technical Attributes

Find Similar Parts

Description Value
626 nm
1480000 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-40 to 100 °C
10DIP
635 nm
10
12.57 x 17.02 x 12.57 mm
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1920  Mult:320  
USD $:
1920+
$2.3562
3840+
$2.3443
7680+
$2.3324
15360+
$2.3205
30720+
$2.3086