PDP SEO Portlet

HDSP-5523

7 Segment LED Display, Red, 20 mA, 2.1 V, 3.7 mcd, 2, 14.22 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-5523
Secondary Manufacturer Part#: HDSP-5523
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 14.2 mm (0.56 inch) LED seven segment displays are designed for viewing distances up to 7 metres (23 feet). These devices use an industry standard size package and pinout. Both the numeric and ±1 overflow devices feature a right hand decimal point. All devices are available as either common anode or common cathode.

  • 14.2 mm (0.56 inch) HER colour seven segment display
  • Designed for viewing distances up to 7metres (23feet)
  • Common cathode, dual digit right hand decimal point
  • Excellent appearance with ±50° viewing angle
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing

Technical Attributes

Find Similar Parts

Description Value
626 nm
3700 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-40 to 100 °C
18DIP
635 nm
18
25 x 18.6 x 8 mm
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  588.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$2.81757
320+
$2.76159
640+
$2.72193
1280+
$2.6834
2560+
$2.60625