PDP SEO Portlet

HDSP-5523-JK000

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-5523-JK000
Secondary Manufacturer Part#: HDSP-5523-JK000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Efficiency Red
Common Cathode
626 nm
19.04 mcd
250 °C
30 mA
Through Hole
2
16
-40 to 100 °C
2.5 V
635 nm
18
25.15 x 17.02 x 8 mm
30 V
Extended Industrial
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1440  Mult:160  
USD $:
1440+
$2.93914
2880+
$2.9243
5760+
$2.90945
11520+
$2.89461
23040+
$2.87976