PDP SEO Portlet

HDSP-5521

7 Segment LED Display, Red, 20 mA, 2.1 V, 3.7 mcd, 2, 14.22 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-5521
Secondary Manufacturer Part#: HDSP-5521
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-5521 is a 14.2mm LED Seven Segment Display designed for viewing distances up to 7m. The numeric device features a right hand decimal point. This is a common anode device and this display is ideal for most applications.

  • Industry standard size
  • Industry standard pinout
  • Excellent appearance
  • Evenly lighted segments
  • Mitered corners on segments
  • Design flexibility
  • Common anode
  • Dual digits
  • Right hand decimal point
  • Categorized for luminous intensity
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing

Technical Attributes

Find Similar Parts

Description Value
626 nm
3700 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-40 to 100 °C
18DIP
635 nm
18
25 x 18.6 x 8 mm
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1760  Mult:160  
USD $:
1760+
$2.4651
2080+
$2.45265
3840+
$2.4402
8800+
$2.42775
17600+
$2.4153