PDP SEO Portlet

HDSP-5521-JJ000

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-5521-JJ000
Secondary Manufacturer Part#: HDSP-5521-JJ000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Efficiency Red
Common Anode
626 nm
12.7 mcd
250 °C
30 mA
Through Hole
2
16
-40 to 100 °C
2.5 V
635 nm
18
25.15 x 17.02 x 8 mm
30 V
Extended Industrial
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1120  Mult:160  
USD $:
1120+
$3.7422
2240+
$3.7233
4480+
$3.7044
8960+
$3.6855
17920+
$3.6666