PDP SEO Portlet

HDSP-5503

7 Segment LED Display, Red, 20 mA, 2.1 V, 3.7 mcd, 1, 14.22 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-5503
Secondary Manufacturer Part#: HDSP-5503
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-5503 is a 14.2mm Seven Segment Display designed for viewing distances up to 7m. The numeric device features a right hand decimal point. This is a common cathode device and this display is ideal for most applications.

  • Industry standard size
  • Industry standard pinout
  • Excellent appearance
  • Evenly lighted segments
  • Mitered corners on segments
  • Design flexibility
  • Common cathode
  • Single digit
  • Right hand decimal point
  • Categorized for luminous intensity

Technical Attributes

Find Similar Parts

Description Value
626 nm
3700 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-40 to 100 °C
10DIP
635 nm
10
12.57 x 17.02 x 8 mm
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1920  Mult:320  
USD $:
1920+
$1.94857
3840+
$1.84324
7680+
$1.79474
15360+
$1.74872
30720+
$1.705