HDSP-5503-IJ000
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-5503-IJ000
Secondary Manufacturer Part#: HDSP-5503-IJ000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Efficiency Red | ||
| Common Cathode | ||
| 626 nm | ||
| 12.7 mcd | ||
| 250 °C | ||
| 30 mA | ||
| Through Hole | ||
| 1 | ||
| 8 | ||
| -40 to 100 °C | ||
| 2.5 V | ||
| 635 nm | ||
| 10 | ||
| 12.57 x 17.02 x 8 mm | ||
| 30 V | ||
| Extended Industrial | ||
| 8 mm | ||
| 14.22 mm | ||
| 7.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |