PDP SEO Portlet

HDSP-5501

Segment LED Display Common Anode 1 Digit 8 LEDs Red 8.5mcd

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-5501
Secondary Manufacturer Part#: HDSP-5501
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 14.2 mm (0.56 inch) LED seven segment displays are designed for viewing distances up to 7 metres (23 feet). These devices use an industry standard size package and pinout. Both the numeric and ±1 overflow devices feature a right hand decimal point. All devices are available as either common anode or common cathode.

  • Industry Standard Size
  • Industry Standard Pinout
    • 15.24 mm (0.6 in.) DIP Leads on 2.54 mm (0.1 in.)Centers
  • Color: HER
  • Excellent Appearance
    • Evenly Lighted Segments
    • Mitered Corners on Segments
    • Gray Package Gives Optimum Contrast
    • ±50° Viewing Angle
  • Design Flexibility: Common Anode Right Hand Decimal
  • Categorized for Luminous Intensity
    • Yellow and Green Categorized for Color
    • Use of Like Categories Yields a Uniform Display
  • High Light Output
  • High Peak Current
  • Excellent for Long Digit String Multiplexing
  • Intensity and Color Selection Option
  • Sunlight Viewable AlGaAs

Technical Attributes

Find Similar Parts

Description Value
626 nm
3700 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-40 to 100 °C
10DIP
635 nm
10
12.57 x 17.02 x 8 mm
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1920  Mult:320  
USD $:
1920+
$1.91429
3840+
$1.81081
7680+
$1.76316
15360+
$1.71795
30720+
$1.675