HDSP-523E
Displays Segmented Panel 2DIGIT 16LED Hi-Eff. Red CC 18-Pin DIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-523E
Secondary Manufacturer Part#: HDSP-523E
- RoHS 10 Compliant
- Tariff Charges
These 14.2 mm (0.56 inch) two digit displays use industry standard size and pin-out. The devices are available as either common anode or common cathode. These grayfaced displays are available in a choice of high effi ciency red (HER), green, or yellow col
- Industry standard size
- Industry standard pin-out 15.24 mm (0.6 in.) DIP leads on 2.54 mm (0.1 in.) centers
- Choice of colors Red, green, yellow
- Mitered font Mitered corners on segments
- Gray face paint Gray package gi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 250 | ||
| Through Hole | ||
| -35 to 85 °C | ||
| 18DIP | ||
| 640 nm | ||
| 18 | ||
| 25 x 18.6 x 8 mm | ||
| Industrial | ||
| DIP | ||
| 8 mm | ||
| 14.22 mm | ||
| 7.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |