PDP SEO Portlet

HDSP-521Y

Displays Segmented Panel 2DIGIT 16LED Yellow CA 18-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-521Y
Secondary Manufacturer Part#: HDSP-521Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These 14.2 mm (0.56 inch) two digit displays use industry standard size and pin-out. The devices are available as either common anode or common cathode. These grayfaced displays are available in a choice of high effi ciency red (HER), green, or yellow colors. The HDSP-521x series is suitable for indoor use. These parts are subjected to Outgoing Quality Assurance (OQA) inspection with AQL of 0.065% for functional and visual/cosmetic rejects.

  • Industry standard size
  • Industry standard pin-out 15.24 mm (0.6 in.) DIP leads on 2.54 mm (0.1 in.) centers
  • Choice of colors Red, green, yellow
  • Mitered font Mitered corners on segments
  • Gray face paint Gray package gives optimum contrast
  • ±50° viewing angle
  • Design flexibility Common anode
  • Categorized for luminous intensity
  • Green and yellow categorized for color

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-35 to 85 °C
18DIP
589 nm
18
25 x 18.6 x 8 mm
Industrial
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3200  Mult:200  
USD $:
3200+
$1.39958
6400+
$1.39251
12800+
$1.38545
25600+
$1.37838
51200+
$1.37131