PDP SEO Portlet

HDSP-521G

7 Segment LED Display, Green, 10 mA, 2 V, 3.5 mcd, 2, 14.2 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-521G
Secondary Manufacturer Part#: HDSP-521G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-521G is a 14.2mm general purpose two-digit common anode right hand decimal 7-segment Display uses industry standard size and pin-out. This part is subjected to outgoing quality assurance (OQA) inspection with AQL of 0.065% for functional and visual/cosmetic rejects. It is suitable for indoor use.

  • Mitred font
  • Mitred corners on segments
  • Grey face paint
  • Grey package gives optimum contrast
  • ±50° Viewing angle
  • Categorized for luminous intensity

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-35 to 85 °C
18DIP
568 nm
18
25 x 18.6 x 8 mm
Industrial
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  780.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
3800+
$0.99
7600+
$0.985
15200+
$0.98
30400+
$0.975
60800+
$0.97