HDSP-521E
7 Segment LED Display, Red, 20 mA, 2.05 V, 4 mcd, 2, 14.2 mm
- RoHS 10 Compliant
- Tariff Charges
The HDSP-521E is a 14.2mm general purpose two-digit common anode right hand decimal 7-segment Display uses industry standard size and pin-out. This part is subjected to outgoing quality assurance (OQA) inspection with AQL of 0.065% for functional and visual/cosmetic rejects. It is suitable for indoor use.
- Mitred font
- Mitred corners on segments
- Grey face paint
- Grey package gives optimum contrast
- ±50° Viewing angle
- Categorized for luminous intensity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 250 | ||
| Through Hole | ||
| -35 to 85 °C | ||
| 18DIP | ||
| 640 nm | ||
| 18 | ||
| 25 x 18.6 x 8 mm | ||
| Industrial | ||
| DIP | ||
| 8 mm | ||
| 14.22 mm | ||
| 7.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |