PDP SEO Portlet

HDSP-515A

Displays

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-515A
Secondary Manufacturer Part#: HDSP-515A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-51xx Series of displays incorporates a new slim font character design. This slim font features narrow width, specially mitered segments to give a fuller appearance to the illuminated character. Faces of these displays are painted a neutral gray for enhanced on/off contrast.All devices are available in either common anode or common cathode configuration with right hand decimal point. Low current versions are available in either AlGaAs red or HER.

  • Excellent appearance
  • Slim font design
  • Mitered corners, evenly illuminated segments
  • Gray face for optimum on/off contrast
  • Choice of colors: DH AlGaAs red, High Efficiency Red (HER), yellow, and green
  • Low current available, AlGaAs red and HER choice of character size: 10 mm and 13 mm
  • ±50° viewing angle
  • Characterized for luminous intensity

Technical Attributes

Find Similar Parts

Description Value
637 nm
650 ucd
15 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:4800  Mult:400  
USD $:
4800+
$0.82071
9600+
$0.81656
19200+
$0.81242
38400+
$0.80828
76800+
$0.80413