PDP SEO Portlet

HDSP-513E

Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-513E
Secondary Manufacturer Part#: HDSP-513E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 14.22 mm (0.56 inch) LED seven-segment display uses industry standard size package and pinout. The device is available in either common anode or common cathode. The choice of colors includes High Efficiency Red (HER), Green, AlGaAs Red, and Yellow. The displays are suitable for indoor use.

  • Industry standard size
  • Industry standard pinout
    • 14.22 mm (0.56 inch)
    • DIP lead on 2.54 mm
  • Choice of colors
    • High Effi ciency Red (HER), Green, AlGaAs Red, and Yellow
  • Excellent appearance
    • Evenly lighted segments package gives optimum contrast
    • ± 50° viewing angle
  • Design flexibility
    • Common anode or common cathode
    • Single digit
    • Right hand decimal point
  • Categorized for luminous intensity
    • Green and yellow categorized for color

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-35 to 85 °C
10DIP
635 nm
10
12.4 x 17.1 x 8 mm
Industrial
DIP
8 mm
14.22 mm
7.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5200  Mult:400  
USD $:
5200+
$0.82145
10400+
$0.8173
20800+
$0.81316
41600+
$0.80901
83200+
$0.80486