HDSP-511G
Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-511G
Secondary Manufacturer Part#: HDSP-511G
- RoHS 10 Compliant
- Tariff Charges
This 14.22 mm (0.56 inch) LED seven-segment display uses industry standard size package and pinout. The device is available in either common anode or common cathode. The choice of colors includes High efficiency Red (HER), Green, AlGaAs Red, and Yellow. The displays are suitable for indoor use.
- Industry standard size
- Industry standard pinout
- 14.22 mm (0.56 inch)
- DIP lead on 2.54 mm
- Choice of colors
- High efficiency Red (HER), Green, AlGaAs Red, and Yellow
- Excellent appearance
- Evenly lighted segments package gives optimum contrast
- ± 50° viewing angle
- Design flexibility
- Common anode or common cathode
- Single digit
- Right hand decimal point
- Categorized for luminous intensity
- Green and yellow categorized for color
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 250 | ||
| Through Hole | ||
| -35 to 85 °C | ||
| 10DIP | ||
| 568 nm | ||
| 10 | ||
| 12.4 x 17.1 x 8 mm | ||
| Industrial | ||
| DIP | ||
| 8 mm | ||
| 14.22 mm | ||
| 7.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |