PDP SEO Portlet

HDSP-4830

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HDSP-4830
Secondary Manufacturer Part#: HDSP-4830
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
3.5 mcd
Tin-Silver-Copper
GaAsP
5.08x1.52x5.08 mm
Rectangular
250
30 mA
2.5 V
87 mW
Through Hole
Top Mount
-40 to 85 °C
20
635 nm
20
25.4 x 10.16 x 5.08 mm
3 V
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  472.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:120  Mult:1  
USD $:
120+
$4.35135
240+
$4.2649
480+
$4.20366
960+
$4.14414
1920+
$4.025