PDP SEO Portlet

HDSP-4603-KL000

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-4603-KL000
Secondary Manufacturer Part#: HDSP-4603-KL000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
Common Cathode
571 nm
14.26 mcd
250 °C
30 mA
Through Hole
1
8
-40 to 100 °C
2.5 V
566 nm
14
12.7 x 19.05 x 6.35 mm
50 V
Extended Industrial
6.35 mm
10.92 mm
7.01 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
1000+
$3.93286
2000+
$3.72027
4000+
$3.62237
8000+
$3.52949
16000+
$3.44125