PDP SEO Portlet

HDSP-4601

7 Segment LED Display, Green, 10 mA, 2.1 V, 4 mcd, 1, 10.9 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-4601
Secondary Manufacturer Part#: HDSP-4601
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7.6 mm (0.3 inch) and 10.9 mm (0.43 inch) LED seven segment displays are designed for viewing distances up to 3 metres (10 feet) and 5 metres (16 feet). These devices use an industry standard size package and pinouts. All devices are available as either common anode or common cathode.

  • Industry standard size
  • Industry standard pinout
    • 7.62 mm (0.300 inch) DIP leads on 2.54 mm (0.100 inch) centers
  • Choice of colors
    • High Efficiency Red, Yellow, Green
  • Excellent appearance
    • Evenly lighted segments
    • ±50° viewing angle
    • Optimum contrast given by gray top surface for Green devices
    • Red top surface for HER devices
    • Yellow top surface for yellow devices
  • Design flexibility
    • Common anode or common cathode
    • Single digits
    • Left or right hand decimal point ±1. overflow character
  • Categorized for luminous intensity
    • Green categorized for color
    • Use of like categories yields a uniform display
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing
  • Available in Green

Technical Attributes

Find Similar Parts

Description Value
571 nm
4000 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-40 to 100 °C
14DIP
566 nm
14
19.05 x 12.7 x 6.35 mm
DIP
6.35 mm
10.92 mm
7.91 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1200  Mult:200  
USD $:
1200+
$4.0194
2400+
$3.9991
4800+
$3.9788
9600+
$3.9585
19200+
$3.9382