HDSP-433G
Displays Segmented Panel 3DIGIT 27LED Green CC 12-Pin DIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-433G
Secondary Manufacturer Part#: HDSP-433G
- RoHS 10 Compliant
- Tariff Charges
The 10 mm (0.4 inch) Three Digit Slim Font with 2-Colons Seven Segment Displays incorporates a new slim font character design. This slim font features narrow width, specially mitered segments to give a fuller appearance to the illuminated character. Faces of these displays are painted a neutral gray for enhanced on/off contrast.
- Excellent appearance
- Slim font design
- Mitered corners, evenly illuminated segments
- Gray face for optimum on/off contrast
- Choice of colors: green
- Choice of character size: 10 mm (0.4 inch)
- Characterized for luminous intensity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 573 nm | ||
| 5000 ucd | ||
| Matte Tin | ||
| 250 | ||
| 25 mA | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 12DIP | ||
| 568 nm | ||
| 12 | ||
| 30.02 x 12.8 x 7 mm | ||
| DIP | ||
| 7 mm | ||
| 10 mm | ||
| 6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |