PDP SEO Portlet

HDSP-431G

Displays Segmented Panel 3DIGIT 27LED Green CA 12-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-431G
Secondary Manufacturer Part#: HDSP-431G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 10 mm (0.4 inch) Three Digit Slim Font with 2-Colons Seven Segment Displays incorporates a new slim font character design. This slim font features narrow width, specially mitered segments to give a fuller appearance to the illuminated character. Faces

  • Excellent appearance
  • Slim font design
  • Mitered corners, evenly illuminated segments
  • Gray face for optimum on/off contrast
  • Choice of colors: green
  • Choice of character size: 10 mm (0.4 inch)
  • Characteriz

Technical Attributes

Find Similar Parts

Description Value
573 nm
5000 ucd
Matte Tin
250
25 mA
Through Hole
-40 to 105 °C
12DIP
568 nm
12
30.02 x 12.8 x 7 mm
DIP
7 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1500  Mult:300  
USD $:
1500+
$2.8809
3000+
$2.86635
6000+
$2.8518
12000+
$2.83725
24000+
$2.8227