PDP SEO Portlet

HDSP-3903

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-3903
Secondary Manufacturer Part#: HDSP-3903
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
626 nm
7000 ucd
Tin-Silver-Copper
250
40 mA
Through Hole
-40 to 100 °C
18DIP
635 nm
18
25 x 18.6 x 8 mm
DIP
8.38 mm
20.32 mm
11.07 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:840  Mult:120  
USD $:
840+
$4.95143
1680+
$4.68378
3360+
$4.56053
6720+
$4.44359
13440+
$4.3325