PDP SEO Portlet

HDSP-3903-FG000

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-3903-FG000
Secondary Manufacturer Part#: HDSP-3903-FG000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
Common Cathode
622 nm
20.72 mcd
250 °C
40 mA
Through Hole
1
8
-40 to 100 °C
2.5 V
631 nm
18
19.96 x 27.69 x 8.38 mm
3 V
Extended Industrial
8.38 mm
20 mm
11.07 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:720  Mult:120  
USD $:
720+
$5.54571
1440+
$5.24595
2880+
$5.1079
5760+
$4.97692
11520+
$4.8525