HDSP-3901
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-3901
Secondary Manufacturer Part#: HDSP-3901
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 626 nm | ||
| 7000 ucd | ||
| Tin-Silver-Copper | ||
| 250 | ||
| 40 mA | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 18DIP | ||
| 635 nm | ||
| 18 | ||
| 25 x 18.6 x 8 mm | ||
| DIP | ||
| 8.38 mm | ||
| 20.32 mm | ||
| 11.07 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |