PDP SEO Portlet

HDSP-3901-FG000

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-3901-FG000
Secondary Manufacturer Part#: HDSP-3901-FG000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
Common Anode
622 nm
20.72 mcd
250 °C
40 mA
Through Hole
1
8
-40 to 100 °C
2.5 V
631 nm
18
19.96 x 27.69 x 8.38 mm
3 V
Extended Industrial
8.38 mm
20 mm
11.07 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1080  Mult:120  
USD $:
1080+
$3.6135
2160+
$3.59525
4320+
$3.577
8640+
$3.55875
17280+
$3.5405