PDP SEO Portlet

HDSP-3601

Displays Segmented Module 1DIGIT 8LED Green CA 14-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-3601
Secondary Manufacturer Part#: HDSP-3601
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7.6 mm (0.3 inch) and 10.9 mm (0.43 inch) LED seven segment displays are designed for viewing distances up to 3 metres (10 feet) and 5 metres (16 feet). These devices use an industry standard size package and pinouts. All devices are available as either common anode or common cathode.

  • Industry standard size
  • Industry standard pinout
    • 7.62 mm (0.300 inch) DIP leads on 2.54 mm (0.100 inch) centers
  • Available in Green
  • Excellent appearance
    • Evenly lighted segments
    • ±50° viewing angle
    • Optimum contrast given by gray top surface for Green devices
    • Red top surface for HER devices
    • Yellow top surface for yellow devices
  • Design flexibility: 7.6 mm Common Anode Right Hand Decimal
  • Categorized for luminous intensity
    • Yellow and Green categorized for color
    • Use of like categories yields a uniform display
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing
  • Intensity and color selection available
  • Luminous Intensity/Segment 835 µcd
  • 10.9 mm Common Cathode Right Hand Decimal

Technical Attributes

Find Similar Parts

Description Value
571 nm
2700 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-40 to 100 °C
14DIP
566 nm
14
19.05 x 10.16 x 4.57 mm
DIP
4.57 mm
7.62 mm
5.18 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1400  Mult:200  
USD $:
1400+
$3.0294
2800+
$3.0141
5600+
$2.9988
11200+
$2.9835
22400+
$2.9682