PDP SEO Portlet

HDSP-3353

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-3353
Secondary Manufacturer Part#: HDSP-3353
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
626 nm
1480000 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-40 to 100 °C
10DIP
635 nm
10
19.05 x 12.7 x 6.35 mm
DIP
6.35 mm
10.92 mm
7.01 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1200  Mult:200  
USD $:
1200+
$3.87248
2400+
$3.85293
4800+
$3.83337
9600+
$3.81381
19200+
$3.79425