PDP SEO Portlet

HDSP-333E

Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 14-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-333E
Secondary Manufacturer Part#: HDSP-333E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 7.62 mm (0.3 inch) LED seven-segment display uses industry standard size package and pinout. The device is available in either common anode or common  cathode. The choice of colors includes High Efficiency Red (HER), Green, AlGaAs Red, and Yellow. The gray face displays are suitable for indoor use.

  • Industry standard size
  • Industry standard pinout
    • 7.62 mm (0.4 inch) character height
    • DIP lead on 2.54 mm
  • Color: Red (HER)
  • Excellent appearance
    • Evenly lighted segments gray package gives optimum contrast
    • ± 50° viewing angle
  • Design flexibility: Common Anode, Right Hand and Left Hand Decimal
  • Categorized for luminous intensity
    • Green and yellow categorized for color

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:6080  Mult:320  
USD $:
6080+
$0.71786
12160+
$0.71423
24320+
$0.71061
48640+
$0.70698
97280+
$0.70336